ALM65 Series AC-DC Power Supplies

XP Power's compact 65 W external power supplies meet Level VI requirements and suits medical and commercial applications

Image of XP Power's ALM65 Series AC-DC Power Supplies XP Power announces the ALM65 series of external single output 65 W AC-DC power supplies. These compact supplies, measuring 33.5 mm x 125.5 mm x 55.5 mm, comply with the latest Level VI energy efficiency standard, introduced in February 2016. The new standard stipulates lower limits for the no load input power of a supply to ensure that much less power is consumed when the end-unit is switched off or not connected and increased active mode average efficiency to reduce waste power when the load is connected.

The ALM65 meets the Level B EN55011 standard for both conducted and radiated emissions as well as 4th edition medical EMC specifications.

Constructed in a fully sealed enclosure that complies with the IP32 environmental rating, the units have a smooth surface finish making them easier to wipe down in clinical locations. Suiting use in most environments, the ALM65 can operate in the temperature range 0°C to +60°C with derating above +40°C.

Features
  • Medical and IT safety approvals
  • Energy efficiency Level VI
  • 4th edition medical EMC
  • IP32 environmental rating
  • Class I and Class II versions
  • <0.21 W standby power
  • Operating temperature: 0°C to +60°C
  • Low Earth-leakage current
  • 3-year warranty

ALM65 Series AC-DC Adapters

ImageManufacturer Part NumberDescriptionPower (Watts)Available QuantityPriceView Details
AC/DC DESKTOP ADAPTER 24V 65WALM65US24AC/DC DESKTOP ADAPTER 24V 65W65 W90 - Immediate$36.65View Details
AC/DC DESKTOP ADAPTER 12V 65WALM65US12AC/DC DESKTOP ADAPTER 12V 65W65 W72 - Immediate$36.65View Details
AC/DC DESKTOP ADAPTER 48V 65WALM65US48AC/DC DESKTOP ADAPTER 48V 65W65 W43 - Immediate$36.65View Details
AC/DC DESKTOP ADAPTER 15V 65WALM65US15AC/DC DESKTOP ADAPTER 15V 65W65 W9 - Immediate$36.65View Details
AC/DC DESKTOP ADAPTER 19V 65WALM65US19C2-8AC/DC DESKTOP ADAPTER 19V 65W65 W6 - Immediate$36.65View Details
Published: 2016-09-01